SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- RS Stock No.:
- 364-894
- Mfr. Part No.:
- KK130P-01MS
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP1,173.26
(exc. VAT)
PHP1,314.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,173.26 | PHP234.652 |
*price indicative
- RS Stock No.:
- 364-894
- Mfr. Part No.:
- KK130P-01MS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 1/8 in | |
| Series | KK130 | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 1/8 in | ||
Series KK130 | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC Threaded Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Enhanced efficiency designed to optimise performance
Robust construction ensures longevity in demanding environments
User friendly design enables easy setup and integration
Versatile applications cater to various industry needs
Precision engineering guarantees reliable operation
Related links
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 3/8 in Male 10mm
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
- SMC Stainless Steel Coupler Nipple, 1/4 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 3/8 in Male
- SMC Stainless Steel Coupler Nipple, 3/4 in Male
