RS PRO Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 325-641
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP604.29
(exc. VAT)
PHP676.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP604.29 |
*price indicative
- RS Stock No.:
- 325-641
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 107 | |
| Hose Barb Connection | 8mm | |
| Material | Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | ISO 6150 C, ISO C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 107 | ||
Hose Barb Connection 8mm | ||
Material Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals ISO 6150 C, ISO C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 8mm Hose Barb
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 50 bar, providing robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of largely stainless steel with 17% chromium content, offering excellent corrosion resistance
ISO 6150-C standard, ensuring compatibility and reliability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Complies with ISO 6150-C standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS PRO Steel Hose Barb Female, Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
