RS PRO Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-502
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP192.59
(exc. VAT)
PHP215.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP192.59 |
*price indicative
- RS Stock No.:
- 325-502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 19 | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | British | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 19 | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals British | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and secure sealing, enhancing overall system performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass and steel with a nickel-plated finish for durability and corrosion resistance
Single shut-off feature provides secure and leak-free connections
Flow rate of 660 l/min supports high-efficiency operations
British Profile DN5.5 compatibility ensures easy integration with existing systems
Compatible with TST SWING COUPLING P PCL 60 PARKER - RECTUS 19 for versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: NBR for reliable sealing performance
Connection type: Hose Barb, 13 mm for secure hose attachment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling Female, Male 13mm
- RS PRO Steel Pneumatic Quick Connect Coupling Female, Male 13mm Single Shut-Off
- RS PRO Brass Male 13mm
- RS PRO Steel Male 13mm
- RS PRO Steel Male 13mm
- RS PRO Steel Male 13mm Single Shut Off (One Side Is with Valve)
- RS PRO Stainless Steel Male 13mm
- Legris Brass Pneumatic Quick Connect Coupling Female, Male 13mm

