RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm

Subtotal (1 unit)*

PHP1,824.34

(exc. VAT)

PHP2,043.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,824.34

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
325-404
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

17

Hose Barb Connection

13mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

British

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Socket


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and leak-free connection with its self-sealing design. The use of nitrile rubber as the seal material enhances durability and performance.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from brass and steel with a nickel-plated finish for enhanced durability and corrosion resistance

Single shut-off feature provides easy and secure disconnection

Flow rate of 870 l/min supports efficient pneumatic operations

British Profile DN5 compatibility ensures seamless integration with existing systems

Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17 for versatile connectivity

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems

Additional Information


The coupling is designed to meet British Profile DN5 standards, ensuring compatibility and reliability in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy