RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-580
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP914.11
(exc. VAT)
PHP1,023.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP914.11 |
*price indicative
- RS Stock No.:
- 325-580
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 25 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 7.8 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 25 | ||
Hose Barb Connection 9mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 7.8 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance
Operating temperature range from -20°C to +100°C for versatile use
Constructed from brass and steel with a nickel-plated finish for enhanced durability
Single shut-off feature for secure connections
Euro Profile DN7.8 for standardised compatibility
Flow rate of 1800 l/min for efficient operation
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose barb, 9 mm
Coupling gender: Female; Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
