RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Male R

Subtotal (1 unit)*

PHP866.07

(exc. VAT)

PHP970.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP866.07

*price indicative

RS Stock No.:
325-467
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

25

Material

Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

Euro 7.8

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass and steel with a nickel-plated finish, offering corrosion resistance and longevity

Single shut off feature, providing secure and leak-free connections

Euro Profile DN7.8, ensuring compatibility with a wide range of systems

Flow rate of 1800 l/min, supporting high-efficiency operations

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, enhancing versatility

Applications


Robotic assembly lines

Manufacturing plants

Industrial settings requiring quick and secure pneumatic connections

Additional Information


Threaded connection: 3/8 in Male BSPT, ensuring easy integration into existing systems

Seal material: NBR (nitrile rubber), providing excellent sealing properties

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy