RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS Stock No.:
- 325-377
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,276.69
(exc. VAT)
PHP1,429.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,276.69 |
*price indicative
- RS Stock No.:
- 325-377
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Series | 27 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Series 27 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 10 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a self-sealing design that ensures dependable performance. The coupling is constructed with durable materials, including brass and steel with a nickel-plated finish, and uses nitrile rubber for effective sealing.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass and steel with nickel-plated finish, offering durability and corrosion resistance
Euro Profile design, providing compatibility with a wide range of systems
DN10 connection standard, ensuring a secure fit
Flow rate of 3500 l/min, supporting high-efficiency operations
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, offering versatile connectivity
Applications
Robotic assembly lines
Pneumatic systems
Industrial machinery
Additional Information
The coupling features a 1/4 in Male BSPT threaded connection, designed for easy integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
