RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS Stock No.:
- 325-405
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,525.40
(exc. VAT)
PHP1,708.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,525.40 |
*price indicative
- RS Stock No.:
- 325-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 17 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 17 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals British | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable connection with its self-sealing design and nitrile rubber seal.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Made of brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut off feature, providing easy and secure disconnection
Flow rate of 870 l/min, supporting high-efficiency operations
British Profile DN5, ensuring compatibility with standard systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17, enhancing versatility
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR), known for its durability and effective sealing properties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
