RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/8 in Female R 10mm

Subtotal (1 unit)*

PHP898.38

(exc. VAT)

PHP1,006.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP898.38

*price indicative

RS Stock No.:
325-464
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/8 in

Series

25

Hose Barb Connection

10mm

Material

Brass, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.4

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Socket


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Made of brass and steel with a nickel-plated finish, offering corrosion resistance and longevity

Single shut off feature, providing secure and leak-free connections

Euro Profile DN7.8, ensuring compatibility with a wide range of systems

Flow rate of 1800 l/min, supporting high-efficiency operations

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, offering versatile connectivity

Applications


Robotic assembly lines

Manufacturing equipment

Industrial pneumatic systems

Additional Information


Threaded Connection: 1/8 in Male BSPT

Seal Material: NBR (Nitrile Rubber)

Connection Standard: DN 7.8mm Euro Profile

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy