RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS Stock No.:
- 325-465
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP898.38
(exc. VAT)
PHP1,006.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 113 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP898.38 |
*price indicative
- RS Stock No.:
- 325-465
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Series | 25 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 7.8 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Series 25 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 7.8 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut off design, providing secure and leak-free connections
Euro Profile DN7.8, ensuring compatibility with a wide range of systems
Flow rate of 1800 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, offering versatile connectivity
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems.
Additional Information
Seal material is NBR (nitrile rubber), known for its durability and effective sealing properties
Threaded connection: 1/4 in Male BSPT, ensuring secure and standardised fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
