RS PRO Brass, Steel Pneumatic Quick Connect Coupling, M14 Female Metric
- RS Stock No.:
- 325-575
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP866.07
(exc. VAT)
PHP970.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP866.07 |
*price indicative
- RS Stock No.:
- 325-575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M14 | |
| Series | 25 | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M14 | ||
Series 25 | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.8 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, M14 x 1.5 Female
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering corrosion resistance
Single shut off feature, enhancing safety and control
Euro Profile DN7.8, providing compatibility with standard systems
Flow rate of 1800 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, ensuring versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: M14 x 1.5 Female
Thread Standard: Metric
Seal Material: NBR (Nitrile Rubber)
Connection Standard: DN 7.8mm Euro Profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass M14 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Female Metric
- RS PRO Brass M14 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 10mm
- RS PRO Brass M18 Female Metric
- RS PRO Brass M16 Female Metric
- RS PRO Brass M16 Male Metric
- RS PRO Brass M18 Male Metric
