RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS Stock No.:
- 325-381
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,029.87
(exc. VAT)
PHP2,273.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,029.87 |
*price indicative
- RS Stock No.:
- 325-381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 27 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 27 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a self-sealing design that ensures dependable performance. The nitrile rubber seal material enhances durability and effective sealing.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass and steel with nickel plated finish, offering corrosion resistance and longevity
Euro Profile, providing compatibility with standard systems
DN10, supporting efficient flow rates
Flow 3500 l/min, enabling high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, and CEJN 410, ensuring versatile use
Compatible with TEMA 1700, expanding application possibilities
Applications
Robotic assembly lines
Pneumatic systems
Industrial equipment
Additional Information
The coupling socket is designed with a 1/2 in Male BSPT threaded connection, adhering to the BSPT thread standard. It is constructed from durable brass and steel materials, finished with nickel plating for enhanced resistance to wear and corrosion.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
