Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- RS Stock No.:
- 837-318
- Mfr. Part No.:
- RHD15LOMD71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,151.27
(exc. VAT)
PHP21,449.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP19,151.27 |
*price indicative
- RS Stock No.:
- 837-318
- Mfr. Part No.:
- RHD15LOMD71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 15 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 15 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 15 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 15 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for seamless integration into hydraulic systems, ensuring reliable flow direction and preventing backflow between connected tubes. Its robust design serves various demanding applications with high pressure ratings.
Operates effectively within a maximum pressure of 250 bar
Constructed from stainless steel, enhancing durability and corrosion resistance
Fitted with EO 24° cone ends for secure connections
Related links
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
