Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- RS Stock No.:
- 837-315
- Mfr. Part No.:
- RHD38SOMD71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP80,915.65
(exc. VAT)
PHP90,625.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,915.65 |
*price indicative
- RS Stock No.:
- 837-315
- Mfr. Part No.:
- RHD38SOMD71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 38 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 38 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | 250°C | |
| Maximum Operating Temperature | -35°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 38 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 38 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Material Stainless Steel | ||
Minimum Operating Temperature 250°C | ||
Maximum Operating Temperature -35°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to maintain flow direction in hydraulic systems, ensuring efficient operation up to PN 420 bar. Its robust construction and flexible design cater to various hydraulic applications.
Suitable for hydraulic oil and low flammability hydraulic fluids
Constructed from stainless steel with FKM Seals for enhanced reliability
Combines soft and metal sealing for leak-free operation
Available in multiple configurations for versatile applications
All valves are contamination-packed to ensure product quality
Related links
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
