Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- RS Stock No.:
- 837-035
- Mfr. Part No.:
- RHD22L6BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,871.21
(exc. VAT)
PHP11,055.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,871.21 |
*price indicative
- RS Stock No.:
- 837-035
- Mfr. Part No.:
- RHD22L6BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 22 mm | |
| Outlet Connection Size | 22 mm | |
| Series | RHD | |
| Cracking Pressure | 6bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 22 mm | ||
Outlet Connection Size 22 mm | ||
Series RHD | ||
Cracking Pressure 6bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for flexible, reliable performance in hydraulic applications, capable of withstanding pressure ratings up to PN 420 bar, making it Ideal for a variety of industrial uses.
Reliable operation proven through extensive field use
Combines soft sealing and metal-supported sealing for enhanced safety
Extensive range of types suitable for diverse applications
Contamination-proof packaging ensures product quality and reliability
Compatible with hydraulic oil and low flammability hydraulic fluids
Related links
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
