Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- RS Stock No.:
- 836-579
- Mfr. Part No.:
- RHD15L71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,532.02
(exc. VAT)
PHP26,355.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,532.02 |
*price indicative
- RS Stock No.:
- 836-579
- Mfr. Part No.:
- RHD15L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 15 mm | |
| Outlet Connection Size | 15 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 15 mm | ||
Outlet Connection Size 15 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for effective fluid control in hydraulic systems, ensuring flow in one direction while preventing backflow, essential for maintaining system integrity.
Max operating temperature of +250 °C ensures performance in demanding conditions
Constructed from stainless steel for enhanced durability and resistance to corrosion
Mechanically actuated for reliable operation under high pressure
Utilises EO 24° cone end connections for secure integration into systems
Cracking pressure of 1 bar allows for effective flow management
Related links
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 20 mm Tube 20 mm
