Parker RHD Non Return Valve, 250 bar Tube 20 mm Tube 20 mm
- RS Stock No.:
- 835-967
- Mfr. Part No.:
- RHD20SOMD71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,931.36
(exc. VAT)
PHP33,523.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,931.36 |
*price indicative
- RS Stock No.:
- 835-967
- Mfr. Part No.:
- RHD20SOMD71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 20 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 20 mm | |
| Series | RHD | |
| Cracking Pressure | 1bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 20 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 20 mm | ||
Series RHD | ||
Cracking Pressure 1bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for high-pressure applications, ensuring reliable flow direction and preventing backflow in hydraulic systems. Its robust construction provides flexibility across various types of hydraulic circuits.
Designed for nominal pressure ratings up to PN 420 bar
Constructed from stainless steel for enhanced durability
Offers leak-free sealing with combined soft and metal sealing
Suitable for a wide range of hydraulic applications
Packed against contamination to improve product reliability
Related links
- Parker RHD Non Return Valve, 420 bar Tube 20 mm Tube 20 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
