EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 12 mm Push-in 12 mm
- RS Stock No.:
- 303-664
- Mfr. Part No.:
- R412005577
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 box of 2 units)*
PHP14,675.16
(exc. VAT)
PHP16,436.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,675.16 | PHP7,337.58 |
*price indicative
- RS Stock No.:
- 303-664
- Mfr. Part No.:
- R412005577
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Push-in | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Type | Push-in | |
| Outlet Connection Size | 12 mm | |
| Series | QR1-SKR | |
| Minimum Operating Pressure | 0.8bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Brass (Housing), Polyamide, Acrylonitrile Butadiene Rubber (Seal) | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Exempt | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Push-in | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Type Push-in | ||
Outlet Connection Size 12 mm | ||
Series QR1-SKR | ||
Minimum Operating Pressure 0.8bar | ||
Minimum Operating Temperature -20°C | ||
Material Brass (Housing), Polyamide, Acrylonitrile Butadiene Rubber (Seal) | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Exempt | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Non-Return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.
Poppet valve
Port diameter is 12mm
Nominal flow is 2000 l per min
Related links
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in Push-in 10 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 8 mm Push-in Metric 8 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 6 mm Push-in Metric 6 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 4 mm Push-in Metric 4 mm
- EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 6 mm Threaded G 1/4 in G
- EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 6 mm Threaded G 1/8 in G
- EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 8 mm Threaded G 1/4 in G
- EMERSON – AVENTICS QR1-DBS Series Interlock Non Return Valve Tube 12 mm Push-in 12 mm
