EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 8 mm Push-in Metric 8 mm

Subtotal (1 box of 5 units)*

PHP15,645.52

(exc. VAT)

PHP17,522.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,645.52PHP3,129.104

*price indicative

RS Stock No.:
303-515
Mfr. Part No.:
R412005575
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Push-in

Inlet Connection Size

8 mm

Outlet Connection Type

Push-in

Outlet Connection Size

8 mm

Series

QR1-SKR

Minimum Operating Pressure

0.8bar

Minimum Operating Temperature

-20°C

Material

Polyamide, Acrylonitrile Butadiene Rubber (Seal), Material Release Ring

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Exempt

Outlet Thread Standard

Metric

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Non-return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.

Poppet valve

Diameter is 8mm

Material release ring is polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy