EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 4 mm Push-in Metric 4 mm

Subtotal (1 box of 5 units)*

PHP12,040.26

(exc. VAT)

PHP13,485.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP12,040.26PHP2,408.052

*price indicative

RS Stock No.:
303-512
Mfr. Part No.:
R412005573
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Push-in

Inlet Connection Size

4 mm

Outlet Connection Type

Push-in

Outlet Connection Size

4 mm

Series

QR1-SKR

Minimum Operating Pressure

0.8bar

Material

Material Release Ring, Acrylonitrile Butadiene Rubber (Seal), Polyamide

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Exempt

Outlet Thread Standard

Metric

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Non-return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.

Poppet valve

Diameter is 4mm

Material release ring is polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy