EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 6 mm Threaded G 1/8 in G
- RS Stock No.:
- 303-507
- Mfr. Part No.:
- R412005566
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 box of 5 units)*
PHP14,421.43
(exc. VAT)
PHP16,152.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,421.43 | PHP2,884.286 |
*price indicative
- RS Stock No.:
- 303-507
- Mfr. Part No.:
- R412005566
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 1/8 in G | |
| Series | QR1-ANR | |
| Minimum Operating Pressure | 0.8bar | |
| Material | Brass (Housing), Acrylonitrile Butadiene Rubber (Seal), Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Exempt | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 1/8 in G | ||
Series QR1-ANR | ||
Minimum Operating Pressure 0.8bar | ||
Material Brass (Housing), Acrylonitrile Butadiene Rubber (Seal), Polyamide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Exempt | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Non-return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.
Poppet valve
Compressed air connection 1 is 6mm diameter
Compressed air connection 2 is G 1 by 8
Material release ring is polyamide
Related links
- EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 6 mm Threaded G 1/4 in G
- EMERSON – AVENTICS QR1-ANR Non Return Valve, 16 bar Threaded 8 mm Threaded G 1/4 in G
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in Push-in 10 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 12 mm Push-in 12 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 8 mm Push-in Metric 8 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 6 mm Push-in Metric 6 mm
- EMERSON – AVENTICS QR1-SKR Non Return Valve, 16 bar Push-in 4 mm Push-in Metric 4 mm
- EMERSON – AVENTICS AS3-DIN Non Return Valve, 16 bar 1/2 in G
