Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G 1
- RS Stock No.:
- 830-244
- Mfr. Part No.:
- MX3-1-V16
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,344.57
(exc. VAT)
PHP27,265.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,344.57 |
*price indicative
- RS Stock No.:
- 830-244
- Mfr. Part No.:
- MX3-1-V16
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Electrical | |
| Port Size | G 1 | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | MX | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 9200NL/min | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 3/2 Way | |
| Maximum Operating Temperature | 60°C | |
| Length | 89.5mm | |
| Height | 180.5mm | |
| Width | 76mm | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Thread Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Electrical | ||
Port Size G 1 | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series MX | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 9200NL/min | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 3/2 Way | ||
Maximum Operating Temperature 60°C | ||
Length 89.5mm | ||
Height 180.5mm | ||
Width 76mm | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Thread Size 1 in | ||
- COO (Country of Origin):
- IT
The Camozzi 3/2 way valve serves as a Crucial component in electro-pneumatic control systems, delivering reliable isolation capabilities for various industrial applications.
Designed for robust industrial applications
Standard flow direction is from left to right
Electro-pneumatic control mechanism ensures precise operation
Compact dimensions facilitate easy integration into existing systems
Related links
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G3/4
- Festo Electrical Pneumatic Manual Control Valve HEE Series 172956
- Festo Electrical Pneumatic Manual Control Valve MS Series 529825
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Festo Electrical Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series 172953
