Camozzi Manual Pneumatic Manual Control Valve MX Series, G G 1
- RS Stock No.:
- 830-243
- Mfr. Part No.:
- MX3-1-V01
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,830.27
(exc. VAT)
PHP22,209.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,830.27 |
*price indicative
- RS Stock No.:
- 830-243
- Mfr. Part No.:
- MX3-1-V01
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Port Size | G 1 | |
| Series | MX | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 9200NL/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 3/2 Way | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 76mm | |
| Length | 89.5mm | |
| Height | 205.5mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Port Size G 1 | ||
Series MX | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 9200NL/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function 3/2 Way | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 76mm | ||
Length 89.5mm | ||
Height 205.5mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1 in | ||
- COO (Country of Origin):
- IT
The Camozzi 3/2 way valve that provide efficient control for pneumatic applications, complementing various industrial systems with precision and reliability.
Series MX is designed for lockable manual control, ensuring user safety
The valve's standard flow direction is from left to right, optimising installation
Constructed for industrial applications, it adheres to general terms available online
A weight of 0.9 kg ensures a robust yet manageable component for your system
Related links
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 368-900
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 378-905
- Camozzi Manual Pneumatic Manual Control Valve MD Series MD1-V01-1/8
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 974-1/8-6
