Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G3/4
- RS Stock No.:
- 830-247
- Mfr. Part No.:
- MX3-3/4-V16
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP24,344.57
(exc. VAT)
PHP27,265.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,344.57 |
*price indicative
- RS Stock No.:
- 830-247
- Mfr. Part No.:
- MX3-3/4-V16
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Electrical | |
| Port Size | G3/4 | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | MX | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 9200NL/min | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 3/2 Way | |
| Maximum Operating Temperature | 60°C | |
| Length | 89.5mm | |
| Width | 76mm | |
| Height | 180.5mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Electrical | ||
Port Size G3/4 | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series MX | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 9200NL/min | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 3/2 Way | ||
Maximum Operating Temperature 60°C | ||
Length 89.5mm | ||
Width 76mm | ||
Height 180.5mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 3/4 in | ||
- COO (Country of Origin):
- IT
The Camozzi Isolation valve provides efficient control in pneumatic applications, designed specifically for industrial use, ensuring optimal flow management and reliability in diverse conditions.
Electro-pneumatic control design enhances operational precision
Flow direction is standard from left to right for consistent performance
Lightweight construction at 0.9 kg facilitates ease of installation
Compact dimensions optimise space utilisation in equipment layouts
Related links
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Festo Electrical Pneumatic Manual Control Valve HEE-3/4-D-MAXI-24 Series 172950
- Festo Electrical Pneumatic Manual Control Valve HEE Series 172956
- Festo Electrical Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series 172953
- Festo Electrical Pneumatic Manual Control Valve HEE-1/2-D-MAXI-24 Series 186518
