Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- RS Stock No.:
- 830-240
- Mfr. Part No.:
- MX3-1-F00
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP11,594.63
(exc. VAT)
PHP12,985.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,594.63 |
*price indicative
- RS Stock No.:
- 830-240
- Mfr. Part No.:
- MX3-1-F00
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Filtration Size | 25μm | |
| Product Type | Air Filter | |
| Port Size | 1 | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MX3 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 241mm | |
| Overall Width | 89.5mm | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Filtration Size 25μm | ||
Product Type Air Filter | ||
Port Size 1 | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MX3 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 241mm | ||
Overall Width 89.5mm | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is designed to ensure optimal performance in industrial applications by effectively removing contaminants and facilitating a clean airflow.
Series MX filtration provides reliable performance in industrial environments
Size 3 configuration allows easy integration into existing systems
G1 port compatibility enhances versatility for various setups
Standard filtering element captures particles down to 25 μm
Related links
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
