Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- RS Stock No.:
- 830-235
- Mfr. Part No.:
- MX2-3/4-F00
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP6,417.38
(exc. VAT)
PHP7,187.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,417.38 |
*price indicative
- RS Stock No.:
- 830-235
- Mfr. Part No.:
- MX2-3/4-F00
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Filter | |
| Filtration Size | 25μm | |
| Port Size | 3/4 | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MX2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 212mm | |
| Overall Width | 70mm | |
| Standards/Approvals | ISO 8573-1 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Filter | ||
Filtration Size 25μm | ||
Port Size 3/4 | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MX2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 212mm | ||
Overall Width 70mm | ||
Standards/Approvals ISO 8573-1 | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is designed to ensure optimal performance in industrial applications by effectively removing contaminants and facilitating a clean airflow.
Size 2 with 3/4 G3/4 ports for versatility in installation
Standard filtering element with a precision of 25 μm
Semiautomatic-manual drain for convenient condensate management
Flow direction is standard from left to right for consistency
Related links
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
