Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- RS Stock No.:
- 830-234
- Mfr. Part No.:
- MX2-1/2-V16
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,092.23
(exc. VAT)
PHP20,263.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,092.23 |
*price indicative
- RS Stock No.:
- 830-234
- Mfr. Part No.:
- MX2-1/2-V16
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Filter | |
| Port Size | 1/2 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MX2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 70mm | |
| Overall Height | 171mm | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Filter | ||
Port Size 1/2 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MX2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 70mm | ||
Overall Height 171mm | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is designed to ensure optimal performance in industrial applications by effectively removing contaminants and facilitating a clean airflow.
3/2-way design enhances versatility in flow direction
Electro-pneumatic control ensures optimal performance
Compact dimensions facilitate easy installation in tight spaces
Durable construction supports rigorous industrial environments
Related links
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- Camozzi 1/2 in G Air Regulator - 12 bar 1/8 in G, G MX
