Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- RS Stock No.:
- 594-646
- Mfr. Part No.:
- MX2-1/2-L00
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP9,722.60
(exc. VAT)
PHP10,889.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,722.60 |
*price indicative
- RS Stock No.:
- 594-646
- Mfr. Part No.:
- MX2-1/2-L00
- Manufacturer:
- Camozzi
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
| Brand | Camozzi | |
| Port Size | 1/2 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MX | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Oil Feed Type | Atomised Oil | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Port Size 1/2 in G | ||
Product Type Pneumatic Lubricator | ||
Series MX | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Oil Feed Type Atomised Oil | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Camozzi Lubricators feature a bowl with a techno polymer cover and bayonet-type mounting. They are designed to provide a multi-sector solution, ensuring savings in installation time, space, and costs.
Regulation screw
Ability to refill the oil even with system under pressure
High flow
Check of the oil level through plastic cover openings
Related links
- Camozzi 1/4 in G Pneumatic Lubricator 16 bar, MC Series
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Camozzi 3/4 in Air Lubricator 16 bar, MX3 Series
- Camozzi 1/2 in G Air Regulator - 12 bar 1/8 in G, G MX
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- Camozzi Pneumatic Soft Start for Valve 16 bar