Festo Manual Pneumatic Manual Control Valve VFOE Series, G 1/8 in, 8157626
- RS Stock No.:
- 342-725
- Mfr. Part No.:
- VFOE-LS-T-R18-Q8-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,024.22
(exc. VAT)
PHP1,147.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,024.22 |
*price indicative
- RS Stock No.:
- 342-725
- Mfr. Part No.:
- VFOE-LS-T-R18-Q8-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Model Number | 8157626 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Model Number 8157626 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- DE
The Festo One way flow control valve exemplifies precision and reliability, tailored for demanding pneumatic applications. Designed to enhance operational efficiency, it features a robust construction while ensuring compliance with stringent industry standards. With its manual actuation mechanism, users can effortlessly adjust the flow rate to suit varying process requirements. The valves thoughtful design accommodates a range of mounting positions, making it versatile across different setups.
Manual adjustment functionality allows for easy flow regulation
Constructed from robust PBT housing for enhanced longevity
Versatile mounting options provide adaptability in various setups
Specially designed for compatibility with ISO 8573 1:2010 class air
Lubricated operation is possible offering flexibility in usage
Compliant with RoHS directives supporting environmental responsibility
Cleanroom class 4 certification ensures suitability for sensitive environments
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157638
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157627
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Pneumatic Control Valve VFOE Series 8068751
- Festo Rotary Knob Pneumatic Manual Control Valve VFOE Series 8068752
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157630
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157629
