Festo Manual Flow Valve VFOE Series, G G1/8

N

Subtotal (1 unit)*

PHP1,113.74

(exc. VAT)

PHP1,247.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,113.74

*price indicative

RS Stock No.:
853-115
Mfr. Part No.:
VFOE-LS-T-G18-Q8-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Valve

Control Mechanism

Manual

Port Type

G 1/8, Qs 8

Connection Thread Standard

G

Port Size

G1/8

Series

VFOE

Maximum Operating Pressure

10 bar

Body Material

Polybutylene Terephthalate

Maximum Flow Rate

170L/min

Valve Function

Flow Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Number of Ports

2

Thread Size

1/8 in

COO (Country of Origin):
DE
The Festo one-way flow control valve manages Air movement effectively, providing a reliable solution for controlling pneumatic systems with precision.

Utilises a rotary knob for manual adjustment, ensuring easy control

Offers a nominal flow rate of 170 l/min in the flow control direction

Constructed from robust PBT, ensuring durability under varied conditions

Supports a wide temperature range of -10 °C to 60 °C, enhancing versatility

Designed for lubricated operation, ensuring consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy