Festo Manual Flow Valve VFOE Series, G G3/8

N

Subtotal (1 unit)*

PHP1,879.08

(exc. VAT)

PHP2,104.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,879.08

*price indicative

RS Stock No.:
853-103
Mfr. Part No.:
VFOE-LE-T-G38-Q8-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Valve

Control Mechanism

Manual

Connection Thread Standard

G

Port Type

G 3/8, Qs 8

Port Size

G3/8

Series

VFOE

Maximum Operating Pressure

10 bar

Body Material

Polybutylene Terephthalate

Maximum Flow Rate

720L/min

Minimum Operating Temperature

-10°C

Valve Function

Flow Control

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Number of Ports

2

Thread Size

3/8 in

COO (Country of Origin):
IN
The Festo one-way flow control valve designed for efficient exhaust Air management in pneumatic systems, ensuring optimal operation under various conditions.

Exhaust Air one-way flow control function enhances system reliability

Manual actuation provides straightforward control and intuitive operation

Wide ambient temperature range of -10 °C to 60 °C allows for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy