Festo Manual Flow Valve VFOE Series, G G3/8

N

Subtotal (1 unit)*

PHP1,879.08

(exc. VAT)

PHP2,104.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,879.08

*price indicative

RS Stock No.:
853-111
Mfr. Part No.:
VFOE-LE-T-G38-Q10-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Valve

Control Mechanism

Manual

Port Size

G3/8

Port Type

G 3/8, QS 10

Connection Thread Standard

G

Series

VFOE

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

750L/min

Valve Function

Flow Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Number of Ports

2

Thread Size

3/8 in

COO (Country of Origin):
IN
The Festo one-way flow control valve ensures efficient regulation of compressed Air, providing VITAL functionality for various pneumatic applications with an exhaust Air function tailored for precise control.

Exhaust Air one-way flow control function enhances operational efficiency

Enables connection via QS-10 and G3/8 ports for versatile integration

Manual actuation with a rotary knob allows for precise adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy