Festo Manual Pneumatic Manual Control Valve VFOE Series, G 1/4 in, 8157635
- RS Stock No.:
- 343-548
- Mfr. Part No.:
- VFOE-LE-T-R14-Q10-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,286.32
(exc. VAT)
PHP1,440.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,286.32 |
*price indicative
- RS Stock No.:
- 343-548
- Mfr. Part No.:
- VFOE-LE-T-R14-Q10-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 500L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Thread Size | 1/4 in | |
| Model Number | 8157635 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 500L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Thread Size 1/4 in | ||
Model Number 8157635 | ||
- COO (Country of Origin):
- IN
The Festo One-way flow control valve is expertly designed to enhance air management within pneumatic systems. This valve efficiently controls exhaust airflow, ensuring optimum performance across a spectrum of applications. Its manual actuation allows for easy adjustments via a rotary knob, making it user-friendly. Constructed with robust housing materials, it also ensures reliability under various environmental conditions, from -10 °C to 60 °C. The valve's compact design, alongside its intelligent engineering, accommodates diverse mounting options, making it adaptable for different configuration needs.
Exhaust air control enhances operational efficiency and performance
Durable PBT construction ensures longevity and resistance to harsh conditions
Rotary knob adjustment offers precise control of air flow
The valve operates seamlessly within strict ATEX safety standards
Cleanroom class compliance ensures suitability for sensitive processes
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157636
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157637
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157633
- Festo Manual Flow Valve VFOE Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G3/8
- Festo Rotary Knob Pneumatic Control Valve VFOE Series 8068739
- Festo Manual Pneumatic Control Valve VFOE Series 8068737
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157641
