Festo Manual Pneumatic Manual Control Valve VFOE Series, G 1/4 in, 8157636
- RS Stock No.:
- 345-034
- Mfr. Part No.:
- VFOE-LE-T-R14-Q8-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,286.32
(exc. VAT)
PHP1,440.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,286.32 |
*price indicative
- RS Stock No.:
- 345-034
- Mfr. Part No.:
- VFOE-LE-T-R14-Q8-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Port Type | Qs 8, R 1/4 | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 500L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Model Number | 8157636 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Port Type Qs 8, R 1/4 | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 500L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Model Number 8157636 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- IN
The Festo One-way flow control valve, designed to optimise pneumatic operations, excels in controlling exhaust air effectively. This device features a manual actuation mechanism, complemented by a user-friendly rotary knob that allows precise adjustments. Constructed from high-quality PBT, it ensures durability while maintaining compliance with stringent robustness standards. Its versatility is underscored by multiple mounting options, making it adaptable for various applications. With an ambient temperature range designed for operational flexibility, this valve is suitable for a variety of environments, ensuring consistent performance. Engineered to meet specific ATEX zone requirements, it guarantees safety in explosive atmospheres, reinforcing its reliability in demanding scenarios. Discover the blend of innovative features and practicality that makes this flow control valve an essential component in pneumatic systems.
Exhaust air is effectively managed through an innovative one way design
Manual adjustment is facilitated by a user friendly rotary knob
Constructed from robust PBT material for enhanced durability
Versatile mounting options allow for easy integration into existing setups
Tailored for safety, adhering to stringent ATEX requirements
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157635
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157637
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157638
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157634
- Festo Manual Flow Valve VFOE Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G3/8
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Rotary Knob Pneumatic Manual Control Valve VFOE Series 8068738
