Festo Manual Pneumatic Manual Control Valve VFOE Series, G 1/8 in, 8157627

Subtotal (1 unit)*

PHP1,024.22

(exc. VAT)

PHP1,147.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,024.22

*price indicative

RS Stock No.:
341-937
Mfr. Part No.:
VFOE-LS-T-R18-Q6-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

1/8 in

Connection Thread Standard

G

Series

VFOE

Maximum Operating Pressure

8 bar

Body Material

Polybutylene Terephthalate

Maximum Flow Rate

200L/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-compliant

Number of Ports

2

Model Number

8157627

Thread Size

1/8 in

COO (Country of Origin):
DE
The Festo One-way flow control valve is designed for efficient air management in pneumatic systems. Featuring a robust construction, the valve excels in providing reliable control over airflow direction, ensuring optimal operation for various applications. With a user-friendly rotary knob for adjustment, it allows precise regulation of air flow rates, making it indispensable in manufacturing processes that require meticulous control. The valve's high flow rates complement its versatility, rendering it suitable for a multitude of environments, including those demanding cleanroom standards. Whether you are looking for a dependable solution for assembly lines or complex machinery, this valve stands out with its exceptional performance and engineering excellence.

Designed for manual actuation with a convenient rotary knob

Compliant with RoHS regulations, ensuring environmental safety

Constructed with PBT housing for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy