Festo Manual Pneumatic Manual Control Valve VFOE Series, G 5 mm, 8157629
- RS Stock No.:
- 342-724
- Mfr. Part No.:
- VFOE-LS-T-M5-Q6-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,064.54
(exc. VAT)
PHP1,192.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,064.54 |
*price indicative
- RS Stock No.:
- 342-724
- Mfr. Part No.:
- VFOE-LS-T-M5-Q6-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 5 mm | |
| Connection Thread Standard | G | |
| Series | VFOE | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 100L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS-compliant | |
| Number of Ports | 2 | |
| Model Number | 8157629 | |
| Thread Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 5 mm | ||
Connection Thread Standard G | ||
Series VFOE | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 100L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS-compliant | ||
Number of Ports 2 | ||
Model Number 8157629 | ||
Thread Size 5 mm | ||
- COO (Country of Origin):
- DE
The Festo One way flow control valve is engineered for precision and reliability in pneumatic systems. Functioning effectively within various operating conditions, it offers a robust solution with a supply air one way flow control feature. Its design incorporates a manual actuation system, providing convenience in adjustments via a rotary knob with a detent. The versatile mounting capabilities make it suitable for diverse applications, ensuring compatibility and ease of integration. The valves compliance with stringent safety standards, including ATEX certifications for explosion protection, underscores its suitability for high stakes applications. Ideal for advanced industrial processes, this component promises to enhance operational efficiency while maintaining unwavering performance.
Includes a manual adjustment feature for precise control
Constructed with robust PBT material for enhanced durability
Offers a comprehensive operating pressure range which ensuring versatility
Designed to operate efficiently in explosive potential zones
Supports cleanroom applications meeting ISO classification standards
Lightweight design promotes easy installation and handling
Related links
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157641
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068744
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157627
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157630
- Festo Manual Flow Valve VFOE Series, G G1/8
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068743
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157626
