Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 5300038

Subtotal (1 unit)*

PHP8,500.37

(exc. VAT)

PHP9,520.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,500.37

*price indicative

RS Stock No.:
341-952
Mfr. Part No.:
VHEF-VT-M32-M-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

G

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

870L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Number of Ports

3

Model Number

5300038

Thread Size

1/4 in

COO (Country of Origin):
BR
The Festo Toggle lever valve is designed for efficient actuation in various pneumatic applications. With a robust construction featuring a poppet seat design and mechanical spring reset, it excels in controlling air flow with precision. Its compact width of only 20 mm allows for space-efficient installation, while the high standard nominal flow rate ensures optimal performance even in demanding environments. Engineered for ease of use, it operates manually, making it suitable for direct control where user interaction is required. The valve also boasts a versatile mount design, facilitating both front panel and through-hole installations, catering to varied application setups.

Mechanical spring reset promotes reliability and consistent performance

Optional flow control exhaust air function enhances system efficiency

Durable materials ensure longevity even in corrosive environments

Lubricated operation capability extends functional versatility

Compact size allows integration into tight installations

Conforms to RoHS standards, supporting eco friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy