Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 5300036
- RS Stock No.:
- 342-737
- Mfr. Part No.:
- VHEF-VT-M32-M-G18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,801.53
(exc. VAT)
PHP7,617.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,801.53 |
*price indicative
- RS Stock No.:
- 342-737
- Mfr. Part No.:
- VHEF-VT-M32-M-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Number of Ports | 3 | |
| Thread Size | 1/8 in | |
| Model Number | 5300036 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Number of Ports 3 | ||
Thread Size 1/8 in | ||
Model Number 5300036 | ||
- COO (Country of Origin):
- BR
The Festo Toggle lever valve is designed for seamless manual operation, delivering reliable performance across various applications. It functions as a 3/2 way monostable valve, enabling efficient control of pneumatic flow in diverse machinery. With a compact construction width of 20 mm and a nominal size of 5.6 mm, this valve is ideal for installations with limited space. It offers a robust design with materials that ensure durability while maintaining compliance with industry standards. The built in explosion protection features make it suitable for use in potentially hazardous environments, giving users peace of mind whilst operating machinery. Experience unmatched versatility and precision with this toggle lever valve, ensuring optimal pneumatic management.
Designed for manual actuation providing simplicity in operation
Poppet seat design enhances sealing performance and reliability
Corrosion resistant materials ensure longevity in harsh environments
Reversible flow direction increases installation flexibility
Low switching frequency improves longevity and reduces maintenance needs
Set for lubricated operation allowing for versatility in different applications
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300046
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300038
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080968
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080936
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300037
- Festo Plunger Pneumatic Manual Control Valve VHEF Series 4500009
- Festo Push Button Pneumatic Manual Control Valve VHEF Series 5299705
- Festo Push Button Pneumatic Manual Control Valve VHEF Series 5299706
