Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 8080968

Subtotal (1 unit)*

PHP5,780.47

(exc. VAT)

PHP6,474.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,780.47

*price indicative

RS Stock No.:
341-943
Mfr. Part No.:
VHEF-ET-M32-M-G18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Connection Thread Standard

G

Port Size

1/8 in

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Polyamide

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Number of Ports

3

Thread Size

1/8 in

Model Number

8080968

COO (Country of Origin):
BR
The Festo Selector valve offers a robust and efficient solution for controlling pneumatic systems with precision. Designed for manual actuation, this valve functions as a 3/2-way device, providing seamless operation in open/closed environments. With a compact construction width of just 20 mm, it ensures easy integration into various setups. Capable of handling standard nominal flow rates of up to 750 l/min, it guarantees optimal performance across a range of applications. This valve is compatible with compressed air to ISO standards, ensuring reliability and effectiveness in demanding environments. With a range of features including soft sealing principles and mechanical spring resets, it delivers dependable functionality while maintaining low corrosion resistance. Its adaptability for various mounting positions makes it versatile and easy to install in existing systems.

Monostable operation for simplified manual control

Reversible flow direction to accommodate diverse configurations

Poppet seat design enhances durability and efficiency

Zero overlap lap ensures precise actuation

Robust zinc coated aluminium construction provides superior corrosion protection

Mechanical spring type reset improves reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy