Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 5300032
- RS Stock No.:
- 341-951
- Mfr. Part No.:
- VHEF-V-M52-M-G18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,171.48
(exc. VAT)
PHP12,512.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,171.48 |
*price indicative
- RS Stock No.:
- 341-951
- Mfr. Part No.:
- VHEF-V-M52-M-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Number of Ports | 5 | |
| Thread Size | 1/8 in | |
| Model Number | 5300032 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Number of Ports 5 | ||
Thread Size 1/8 in | ||
Model Number 5300032 | ||
- COO (Country of Origin):
- HU
The Festo Toggle lever valve offers a reliable and efficient solution for controlling pneumatic operations in various settings. With its monostable design, this valve is engineered for manual actuation, ensuring precise control with every lever pull. Constructed with a robust 20 mm width, it accommodates standardised flow rates while maintaining optimal performance under varying pressures. Designed for flexibility, the valve supports a range of mounting positions, making it suitable for diverse machinery configurations. With features that ensure safety and reliability, this valve is the ideal choice for those demanding high standards in industrial automation.
Utilises a soft sealing principle for enhanced reliability
Constructed with corrosion resistant materials for longevity
Includes an exhaust air function with a flow control option
Supports both lubricated and unlubricated operation for versatility
Manufactured to be RoHS compliant for environmental safety
Features a mechanical spring reset for dependable operation
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series G 1/8, 4500001
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080972
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8081001
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080968
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080984
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080936
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080988
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080956
