Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 8080956

Subtotal (1 unit)*

PHP15,606.18

(exc. VAT)

PHP17,478.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,606.18

*price indicative

RS Stock No.:
341-949
Mfr. Part No.:
VHEF-H-P53E-M-G18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

1/8 in

Connection Thread Standard

G

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

530L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Number of Ports

5

Thread Size

1/8 in

Model Number

8080956

COO (Country of Origin):
HU
The Festo Hand lever valve combines precision engineering with robust performance, making it an essential component for manual control in pneumatic applications. Designed for seamless integration, its compact construction fits effortlessly into diverse systems while ensuring reliable operation under varying pressures. The valve function allows for 5/3 exhausted configurations, handling flow rates of up to 530 l/min, ideal for critical operations. Its mechanical spring reset feature guarantees swift responsiveness, enhancing productivity. The durable materials, including PA-reinforced and anodised alloys, ensure longevity and resistance against environmental stress. Particularly suited for environments that require both manual actuation and direct piloting, this product exemplifies innovation tailored for professional use.

Direct piloting allows for immediate response to actuator movements

Mechanical spring reset reduces downtime during actuation

Soft sealing principle maximises operational efficiency

Corrosion resistant materials enhance product lifespan

Reversible flow direction supports versatile application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy