Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 8080972
- RS Stock No.:
- 342-728
- Mfr. Part No.:
- VHEF-E-M52-M-G18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP9,496.60
(exc. VAT)
PHP10,636.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,496.60 |
*price indicative
- RS Stock No.:
- 342-728
- Mfr. Part No.:
- VHEF-E-M52-M-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Number of Ports | 5 | |
| Model Number | 8080972 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide | ||
Maximum Flow Rate 750L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Number of Ports 5 | ||
Model Number 8080972 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- HU
The Festo elector valve is designed for precise control and optimal performance in various pneumatic applications. It offers robust functionality while maintaining a compact design, making it an ideal choice for systems requiring reliability and efficiency. This valve excels in environments demanding exacting standards, facilitating seamless operation through its manual actuation mechanism. With the ability to handle a broad operating pressure range and featuring corrosion resistant materials, it guarantees durability and longevity.
Monostable valve function ensures reliable performance in controlling airflow
Mechanical spring reset enhances operational reliability and responsiveness
Soft sealing principle minimises leaks and optimises efficiency
Compact construction width allows for flexible installation in space restricted environments
Dual ATEX zones certification guarantees safety in potentially explosive atmospheres
Resilient materials ensure the valve withstands demanding operating conditions
Reversible flow direction provides versatility in system design
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080973
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080971
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080974
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300032
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8081001
- Festo Manual Pneumatic Manual Control Valve VHEF Series G 1/8, 4500001
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080988
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080984
