Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 8081000
- RS Stock No.:
- 342-732
- Mfr. Part No.:
- VHEF-HT-M32-M-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,333.82
(exc. VAT)
PHP12,693.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,333.82 |
*price indicative
- RS Stock No.:
- 342-732
- Mfr. Part No.:
- VHEF-HT-M32-M-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 870L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Number of Ports | 3 | |
| Model Number | 8081000 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 870L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Number of Ports 3 | ||
Model Number 8081000 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- BR
The Festo Hand lever valve is engineered for precise control in pneumatic applications. With its innovative 3/2 way, monostable configuration, users can effortlessly manage open/closed operations, ensuring efficient performance. Designed for robustness, the valve features a construction width of just 20 mm, making it compact yet powerful. Ideal for environments demanding reliability, it operates effectively under a range of pressures and temperatures, catering to various industrial needs. The valve's mechanical spring reset mechanism guarantees dependable functionality while its corrosion resistant materials enhance its durability. Users can expect seamless operation, whether mounted front panel style or through hole. The VHEF HT M32 M G14 is tailored for those who need a reliable component in their pneumatic system.
Manual actuation allows for direct and easy operation
Features a soft sealing principle for improved performance
Compact design ensures versatility in installation options
Zone 1 and Zone 2 explosion protection enhances safety in hazardous environments
Employs corrosion resistant materials for longevity and durability
Option for lubricated operation provides flexibility in medium performance
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080936
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4106807
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080967
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300038
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080939
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299712
- Festo Push Button Pneumatic Manual Control Valve VHEF Series 5299711
- Festo Lever Pneumatic Manual Control Valve VHEF Series 4165854
