Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 5300039

Subtotal (1 unit)*

PHP8,500.37

(exc. VAT)

PHP9,520.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,500.37

*price indicative

RS Stock No.:
342-735
Mfr. Part No.:
VHEF-VT-B32-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

G

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

870L/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Number of Ports

3

Thread Size

1/4 in

Model Number

5300039

COO (Country of Origin):
BR
The Festo Toggle lever valve is an excellent choice for precise pneumatic control in demanding environments. Designed for manual operation, it boasts a compact 20 mm construction width, making it ideal for tight spaces while delivering exceptional performance. Engineered with a poppet seat design, the valve ensures reliable operation at varying pressures, accommodating both 0.095 MPa to 1 MPa effectively. Its robust materials, including anodised aluminium alloy housing and PA reinforced cover, offer both durability and compliance with international standards, making it suitable for a range of applications in industrial settings.

3/2 double solenoid valve function enables versatile control options

Manual actuation allows for straightforward operation in critical situations

Soft sealing principle enhances reliability and minimizes leakage

Pneumatic connections on multiple ports ensure flexibility in installation

Corrosion resistance class CRC 1 provides essential durability in harsh conditions

Detenting manual override function supports secure operation in emergencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy