Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, 8080963

Subtotal (1 unit)*

PHP7,226.46

(exc. VAT)

PHP8,093.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,226.46

*price indicative

RS Stock No.:
341-942
Mfr. Part No.:
VHEF-ET-B32-G14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

G

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Polyamide

Maximum Flow Rate

870L/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Number of Ports

3

Thread Size

1/4 in

Model Number

8080963

COO (Country of Origin):
BR
The Festo Selector valve is engineered for versatility and operational efficiency in pneumatic systems. With manual actuation and a compact 20 mm construction width, it seamlessly integrates into diverse applications, maximising flow rates while maintaining safety standards. Designed to comply with ATEX regulations, it is suitable for zone-specific environments, offering robust performance under varying pressures and temperatures. The soft sealing principle enhances reliability, ensuring longevity in operation. The low corrosion resistance class makes it a reliable choice for environments where exposure to aggressive media is a concern. Ideal for precision tasks, this valve ensures ease of handling and installation, set to elevate your technical operations to new heights.

Reversible flow direction enhances adaptability in system design

Customisable mounting options provide flexibility in installation

Direct piloting mechanism guarantees prompt response times

Detenting manual override simplifies user interaction during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy