SMC Guided Air Cylinders - MGPL50TF-150Z 50mm Bore, MGP Series, 150 mm Double Acting Acting

N

Subtotal (1 unit)*

PHP61,497.17

(exc. VAT)

PHP68,876.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,497.17

*price indicative

RS Stock No.:
895-568
Mfr. Part No.:
MGPL50TF-150Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

50mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 MPa

Cushioning Type

Air

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Guide Type

Ball Bushing

Piston Rod Thread Standard

G

Piston Rod Thread Size

M10 x 1.5

Maximum Operating Temperature

60°C

Height

146mm

Width

60mm

Standards/Approvals

No

Weight

5.79kg

Length

309.5mm

Stroke Length

150mm

Model Number

MGPL50TF-150Z

COO (Country of Origin):
CZ
The SMC Compact guide cylinder designed for high side load applications, providing a robust solution for material handling and lifting tasks with enhanced load capabilities.

Ultra-compact design results in a weight reduction of up to 17%

Incorporates cylinder body as part of guide body for enhanced compactness

Designed for high side load applications found in material handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy