SMC Guided Air Cylinders - MGPM50TF-125AZ 50mm Bore, MGP Series, 125 mm Double Acting Acting
- RS Stock No.:
- 895-572
- Mfr. Part No.:
- MGPM50TF-125AZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,392.04
(exc. VAT)
PHP58,679.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,392.04 |
*price indicative
- RS Stock No.:
- 895-572
- Mfr. Part No.:
- MGPM50TF-125AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Air | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Guide Rod | |
| Piston Rod Thread Size | M10 x 1.5 | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 5.42kg | |
| Height | 146mm | |
| Width | 60mm | |
| Length | 275.5mm | |
| Stroke Length | 125mm | |
| Model Number | MGPM50TF-125AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Air | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Guide Rod | ||
Piston Rod Thread Size M10 x 1.5 | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 5.42kg | ||
Height 146mm | ||
Width 60mm | ||
Length 275.5mm | ||
Stroke Length 125mm | ||
Model Number MGPM50TF-125AZ | ||
- COO (Country of Origin):
- CN
The SMC Compact guide cylinder designed for precision handling and motion control in material handling applications. Its unique design incorporates an ultra-Compact body that enhances load-bearing capabilities.
Double acting mechanism provides dual directional control
Utilises Air for clean and highly efficient operation
Handles maximum operating pressure up to 1.0 Mpa
Integrated rubber bumper dampens impact force effectively
Related links
- SMC Guided Air Cylinders - MGPL50TF-125Z 50mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM40TF-125AZ 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL50TF-150Z 50mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA12 125Z 12mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 125Z 25mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 125Z 80mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA16 125Z 16mm Bore 125 mm Double Acting Acting
