SMC Guided Air Cylinders - MGPL50TF-125Z 50mm Bore, MGP Series, 125 mm Double Acting Acting
- RS Stock No.:
- 895-567
- Mfr. Part No.:
- MGPL50TF-125Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP56,777.26
(exc. VAT)
PHP63,590.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,777.26 |
*price indicative
- RS Stock No.:
- 895-567
- Mfr. Part No.:
- MGPL50TF-125Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Air | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 x 1.5 | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Ball Bushing | |
| Rod Type | Guide Rod | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Height | 146mm | |
| Weight | 5.42kg | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Stroke Length | 125mm | |
| Length | 284.5mm | |
| Model Number | MGPL50TF-125Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Air | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 x 1.5 | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Ball Bushing | ||
Rod Type Guide Rod | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Height 146mm | ||
Weight 5.42kg | ||
Width 60mm | ||
Standards/Approvals No | ||
Stroke Length 125mm | ||
Length 284.5mm | ||
Model Number MGPL50TF-125Z | ||
- COO (Country of Origin):
- CZ
The SMC Compact guide cylinder designed for high side load applications, providing a robust solution for material handling and lifting tasks with enhanced load capabilities.
Utilises an ultra-compact design, integrating the cylinder body as part of the guide body
Offers a weight reduction of up to 17% compared to the original model
Provides longer strokes and higher load capacity with extended bearing length
Includes multiple port locations and switch mounting grooves for versatility
Available in various bore sizes and stroke lengths for tailored applications
Related links
- SMC Guided Air Cylinders - MGPL50TF-150Z 50mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM50TF-125AZ 50mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA12 125Z 12mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 125Z 25mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 125Z 80mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA16 125Z 16mm Bore 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM40TF-125AZ 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 125 mm Double Acting Acting
