SMC Pneumatic Compact Cylinder - MXH10-5Z 10mm Bore, MXH Series, 5 mm Double Acting Acting
- RS Stock No.:
- 389-313
- Mfr. Part No.:
- MXH10-5Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP28,295.52
(exc. VAT)
PHP31,690.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,295.52 |
*price indicative
- RS Stock No.:
- 389-313
- Mfr. Part No.:
- MXH10-5Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 10mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.54lb | |
| Stroke Length | 5mm | |
| Model Number | MXH10-5Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 10mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 0.54lb | ||
Stroke Length 5mm | ||
Model Number MXH10-5Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide series MXH offers an innovative solution for precise linear motion applications. Designed with an endless track linear guide, this system ensures exceptional rigidity and non-rotating accuracy, significantly enhancing performance in various industrial environments. With advanced features that support higher load capacities and improved moment tolerance, the MXH series accommodates operational demands while maintaining consistent accuracy throughout its stroke. This robust design excels in applications requiring multiple mounting orientations, catering to varying installation requirements. The integration of auto switches provides further adaptability for automation systems, ensuring seamless operation in dynamic settings. Short stroke lengths up to 60mm are standard, allowing for agile performance in compact configurations without compromising efficacy.
Utilises an endless track linear guide for superior rigidity
Supports a wide range of mounting orientations, enhancing installation flexibility
Designed for exceptional non-rotating accuracy during operation
Accommodates both light and heavy loads with ease
Integrates seamlessly with auto switch systems for automation applications
Offers low-speed options for delicate precision tasks
Includes options for made-to-order specifications to meet unique requirements
Constructed with durable materials for long-lasting performance
Related links
- SMC Pneumatic Compact Cylinder - MXH10-50Z 10mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-40Z 10mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-15Z 10mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 10mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXH-Z 10mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXH-Z 10mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-5Z 16mm Bore 5 mm Double Acting Acting
