SMC Pneumatic Guided Cylinder - MXH16-5Z 16mm Bore, MXH Series, 5 mm Double Acting Acting
- RS Stock No.:
- 370-379
- Mfr. Part No.:
- MXH16-5Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP29,867.40
(exc. VAT)
PHP33,451.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,867.40 |
*price indicative
- RS Stock No.:
- 370-379
- Mfr. Part No.:
- MXH16-5Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 70°C | |
| Weight | 194g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 5mm | |
| Model Number | MXH16-5Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 70°C | ||
Weight 194g | ||
Standards/Approvals RoHS | ||
Stroke Length 5mm | ||
Model Number MXH16-5Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide series MXH cylinder offers exceptional stability and precision for automation tasks. Designed with an endless track linear guide, it ensures remarkable rigidity and non-rotating accuracy, making it suitable for applications requiring exact positioning. The cylinder has a bore size of 16 mm and a standard stroke length that contributes to its versatility in various industrial settings. With its smooth operation and efficient control, this pneumatic actuator fosters seamless integration into automated systems while accommodating a maximum operating pressure of 0.7 MPa. Its robust construction, including an aluminium alloy body, makes it durable against demanding operational environments. Whether for material handling or assembly processes, this cylinder delivers reliable performance and precision.
Provides excellent rigidity for high precision tasks
Includes fluororubber seals to enhance durability
Optimised for lateral and axial mounting options
Delivers precise motion control with a smooth operation
Offers a non-lube design, reducing maintenance needs
Ensures an improved moment tolerance compared to previous models
Facilitates maximum speeds of up to 500 mm/s for efficient workflows
Integrates seamlessly with a variety of auto switches for enhanced functionality
Related links
- SMC Pneumatic Guided Cylinder - MXH16-40Z 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-50Z 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-30Z 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH16-15Z 16mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 10 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 25 mm Double Acting Acting
